- RS庫存編號:
- 700-9231
- 製造零件編號:
- 412FH-RS0
- 製造商:
- ebm-papst
102 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$298.66
單位 | Per unit |
1 - 4 | HK$298.66 |
5 - 9 | HK$292.40 |
10 - 24 | HK$283.44 |
25 - 49 | HK$276.57 |
50 + | HK$270.60 |
- RS庫存編號:
- 700-9231
- 製造零件編號:
- 412FH-RS0
- 製造商:
- ebm-papst
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
ebm-papst 400 Series Plug N' Play DC Axial Fans
Ebm-papst make the mounting and installing of their fans even easier with the Plug n Play versions of their 400 series fans. With pre-fitted molex connector and threaded brass inserts, Plug n Play compact axial fans save you time and effort while installing.
Features and Benefits
• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection
• Connection via fitted molex connector
• IP20 protection
Applications
With their easy installation and high service life, these Plug N Play fans are ideal for PC cooling applications.
FAQ
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 400 series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.
A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 400 series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 40mm |
AC or DC Operation | DC |
Width | 40mm |
Power Consumption | 800mW |
Depth | 10mm |
Dimensions | 40 x 40 x 10mm |
Air Flow | 9m³/h |
Noise Level | 26dB |
Fan Speed | 6000rpm |
Bearing Type | Sleeve |