Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation, 49.8m³/h, 1.44W, 60mA Max, 80 x 80 x 25mm
- RS庫存編號:
- 751-1516
- 製造零件編號:
- 9S0824M4011
- 製造商:
- Sanyo Denki
934 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$112.45
單位 | Per unit |
1 - 4 | HK$112.45 |
5 - 9 | HK$110.08 |
10 - 24 | HK$106.71 |
25 - 49 | HK$104.12 |
50 + | HK$101.87 |
- RS庫存編號:
- 751-1516
- 製造零件編號:
- 9S0824M4011
- 製造商:
- Sanyo Denki
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
San Ace Silent DC Fans - S Series
Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.
50% reduction in vibration with precision dual ball bearing motor and fan blade balancing
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Approvals
UL, CSA, TUV
Sanyo Denki Axial Fan, 22dB, 24V DC - San Ace 9S Series - 9S0824M4011
Use this silent axial fan from Sanyo Denki to quietly cool your sensitive electrical components and prevent them from overheating. It generates a low noise level of 22dB during operation, so it's ideal for use in areas with noise restrictions. The device has a high rotation speed of 2500rpm to ensure efficient cooling for your system. Thanks to its built-in ball bearing, the fan operates with low levels of friction to prevent wear. Its low power consumption of 1.44W makes it an energy-efficient choice.
Features & Benefits
• High air flow rate of 49.8m³/h for powerful cooling
• Compact dimensions of 80 (length) x 80 (width) x 25mm (depth) to easily fit into busy setups
• Robust service life of 40,000 hours for long-lasting performance
• Hard-wearing plastic frame and impeller material for resistance to wear and corrosion
• Light weight of 75g to ensure minimal strain on your equipment
• Compact dimensions of 80 (length) x 80 (width) x 25mm (depth) to easily fit into busy setups
• Robust service life of 40,000 hours for long-lasting performance
• Hard-wearing plastic frame and impeller material for resistance to wear and corrosion
• Light weight of 75g to ensure minimal strain on your equipment
Applications
• Transformers and generators
• Fume extraction
• Enclosed electrical systems
• Telecommunications industry
• Fume extraction
• Enclosed electrical systems
• Telecommunications industry
What's the operating voltage of this fan?
This fan has an operating voltage range of 10 to 26.4V DC, making it suitable for use in low-power systems.
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 80mm |
Width | 80mm |
Power Consumption | 1.44W |
Maximum Current | 60mA |
Depth | 25mm |
Air Flow | 49.8m³/h |
Termination Type | Lead Wire |
Dimensions | 80 x 80 x 25mm |
Noise Level | 22dB |
Fan Speed | 2500rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |