- RS庫存編號:
- 825-6532
- 製造零件編號:
- 4412H
- 製造商:
- ebm-papst
67 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$403.81
單位 | Per unit |
1 - 5 | HK$403.81 |
6 - 14 | HK$391.70 |
15 - 24 | HK$379.59 |
25 - 49 | HK$371.51 |
50 + | HK$363.44 |
- RS庫存編號:
- 825-6532
- 製造零件編號:
- 4412H
- 製造商:
- ebm-papst
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 119mm |
Width | 119mm |
Power Consumption | 8.9W |
Depth | 38mm |
Dimensions | 119 x 119 x 38mm |
Air Flow | 240m³/h |
Noise Level | 50dB |
Fan Speed | 4300rpm |
Direction of Curve | Forward |
Bearing Type | Ball |