ebm-papst 3250 J - S-Panther Series Axial Fan, 48 V dc, DC Operation, 270m³/h, 33.6W, IP68, 92 x 92 x 38mm
- RS庫存編號:
- 914-4275
- 製造零件編號:
- 3258J/2H3PU
- 製造商:
- ebm-papst
12 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$615.76
單位 | Per unit |
1 - 4 | HK$615.76 |
5 - 11 | HK$597.29 |
12 - 24 | HK$578.82 |
25 - 49 | HK$566.49 |
50 + | HK$554.18 |
- RS庫存編號:
- 914-4275
- 製造零件編號:
- 3258J/2H3PU
- 製造商:
- ebm-papst
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Ebm-papst 3250J Series S-Panther DC Axial Fans
From ebm-papst, the 3250J S-Panther series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.
These high-performance compact fans are an effective solution in thermal management.
Features and Benefits
• Noise reduction
• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version
• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version
Applications
S-Panther fans have many applications across industrial, medical and telecom platforms.
• Servers, Routers and Base Stations
• CT Scanners and MRI Scanners
• Welding Equipment
• UPS
• Servers, Routers and Base Stations
• CT Scanners and MRI Scanners
• Welding Equipment
• UPS
FAQ
Q: How are 3250J S-Panther series superior to 3200J S-Force models?
A: While the S-Panther series has the same operating interfaces as its predecessors, it boasts superior efficiency and lower operating noise levels. It also has reduced power consumption, and has a similar air flow despite running at a lower speed than its predecessor.
Q: Is this fan easy to operate?
A: With a screw in design, the fan body is simple to mount. The S-Panther series of fans are available with either tachometer (speed sensor) or PWM (pulse width modulation) outputs, meaning they are compatible to the needs of the operator.
Q: Is the fan durable?
A:The fan has a glass re-enforced rugged design, ensuring a long service life and protection against particle ingress and water spray. There are also IP64 versions available to protect the fan in harsher environments.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
A: While the S-Panther series has the same operating interfaces as its predecessors, it boasts superior efficiency and lower operating noise levels. It also has reduced power consumption, and has a similar air flow despite running at a lower speed than its predecessor.
Q: Is this fan easy to operate?
A: With a screw in design, the fan body is simple to mount. The S-Panther series of fans are available with either tachometer (speed sensor) or PWM (pulse width modulation) outputs, meaning they are compatible to the needs of the operator.
Q: Is the fan durable?
A:The fan has a glass re-enforced rugged design, ensuring a long service life and protection against particle ingress and water spray. There are also IP64 versions available to protect the fan in harsher environments.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
規格
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Height | 92mm |
AC or DC Operation | DC |
Power Consumption | 33.6W |
Width | 92mm |
Depth | 38.15mm |
Air Flow | 270m³/h |
Termination Type | Lead Wire |
Dimensions | 92 x 92 x 38mm |
Noise Level | 64dB |
Direction of Curve | Forward |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
IP Rating | IP68 |