Sanyo Denki San Ace 9HV Series Axial Fan, 48 V dc, DC Operation, 966m³/h, 240W, 5A Max, 172 x 150 x 51mm
- RS庫存編號:
- 917-1520
- 製造零件編號:
- 9HV5748P5G001
- 製造商:
- Sanyo Denki
可享批量折扣
單價 个
HK$1,628.50
22 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
單位 | 每單位 |
---|---|
1 - 4 | HK$1,628.50 |
5 - 11 | HK$1,579.60 |
12 - 24 | HK$1,532.30 |
25 - 49 | HK$1,498.20 |
50 + | HK$1,465.70 |
- RS庫存編號:
- 917-1520
- 製造零件編號:
- 9HV5748P5G001
- 製造商:
- Sanyo Denki
- COO (Country of Origin):
- PH
San Ace High Static Pressure DC Fans - HV Series
Sanyo Denki San Ace high performance fans. The HV series are designed to offer higher static pressure and less power consumption than current devices. Lower power consumption helps to reduce running costs and with a high mechanical life these units also reduce maintenance costs.
When To Use High Static Pressure Fans
A high static pressure fan has blades optimised for minimising airflow loss when there is a build-up of pressure close to the fan. For instance, in a computer enclosure with hard drives positioned close to the fan a High Airflow fan would not operate to its full potential. In contrast a High Pressure fan would not be effected to the same degree. In the same way on an output where there is no resistance before or after the fan it would be best to use a High Airflow fan as these channel air outwards more efficiently.
Potential Applications
Servers, data storage systems, optical amplifiers, industrial inverters and switching power supplies along with many other IT, telecommunication and industrial applications.
Features
High static pressure
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime
Sanyo Denki Axial Fan, 83dB Noise Level, 10,500rpm Speed - San Ace 9HV Series - 9HV5748P5G001
Effectively ventilate your enclosure with this axial fan from Sanyo Denki. It's a high-performance device with a fan speed of 10,500rpm for use in heavy-duty applications. This unit's maximum airflow rate of 966m³/h means it provides powerful cooling to prevent your devices from overheating. The aluminium frame and plastic impeller are resistant to impact and corrosion, so they can withstand use in harsh industrial environments. Colour-coded lead wires make this unit simple to connect to a circuit for ease of installation.
Features & Benefits
• PWM speed control function to manage power consumption for increased efficiency
• Impeller is self-extinguishing for safety in the event of a fire
• Broad operating temperature range between -20°C and +70°C for use in harsh conditions
• Long lifespan of 40,000 hours at +60°C and 70,000 hours at +40°C for long-lasting use
• Impeller is self-extinguishing for safety in the event of a fire
• Broad operating temperature range between -20°C and +70°C for use in harsh conditions
• Long lifespan of 40,000 hours at +60°C and 70,000 hours at +40°C for long-lasting use
Applications
• Industrial inverters
• Uninterruptible power supplies
• Data storage installations
• Telecommunications
• Uninterruptible power supplies
• Data storage installations
• Telecommunications
How large is this fan?
This fan has compact dimensions of 172 (height) x 150 (width) x 51mm (depth), so it won't take up too much space in your enclosure.
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Height | 172mm |
AC or DC Operation | DC |
Width | 150mm |
Power Consumption | 240W |
Depth | 51mm |
Maximum Current | 5A |
Termination Type | Lead Wire |
Air Flow | 966m³/h |
Dimensions | 172 x 150 x 51mm |
Noise Level | 83dB |
Fan Speed | 10500rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |