- RS庫存編號:
- 703-1001
- 製造零件編號:
- 12364 M123640000
- 製造商:
- ABB
- RS庫存編號:
- 703-1001
- 製造零件編號:
- 12364 M123640000
- 製造商:
- ABB
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
Panel Fronts
Panel fronts with mounting rail and module covers
Thermoplastic self-extinguishing material resistant to abnormal heat and fire upto 650 °C (glow wire test) in compliance with IEC 60695-2-11 standard
Installation temperature from -25 to +60 °C
Resistant to heat: ball thermopressure upto +85 C in compliance with EN 60695-10-2 standard
Shock resistance 6 joules
Thermoplastic self-extinguishing material resistant to abnormal heat and fire upto 650 °C (glow wire test) in compliance with IEC 60695-2-11 standard
Installation temperature from -25 to +60 °C
Resistant to heat: ball thermopressure upto +85 C in compliance with EN 60695-10-2 standard
Shock resistance 6 joules