Schneider Electric Mureva Light Grey Polymer Back Box, Surface Mount 119 mm 180mm 119 mm
- RS庫存編號:
- 357-528
- 製造零件編號:
- KDR35121
- 製造商:
- Schneider Electric
小計(1 件)*
HK$1,108.18
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$1,108.18 |
* 參考價格
- RS庫存編號:
- 357-528
- 製造零件編號:
- KDR35121
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Back Box | |
| Depth | 119mm | |
| Series | KDR | |
| Material | Polymer | |
| Width | 180mm | |
| Colour | Light Grey | |
| Knockout | Yes | |
| Standards/Approvals | EN 62262 | |
| Mount Type | Surface | |
| Height | 119mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Back Box | ||
Depth 119mm | ||
Series KDR | ||
Material Polymer | ||
Width 180mm | ||
Colour Light Grey | ||
Knockout Yes | ||
Standards/Approvals EN 62262 | ||
Mount Type Surface | ||
Height 119mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Weatherproof Enclosure is a mini enclosure designed for modular devices in the Kaedra range. It offers double insulation and is classified as Class II for electrical safety. The front cover is smoked, providing a sleek and protective appearance. The enclosure features a DIN rail for secure mounting and a knock-out cable entry, allowing for flexible installation options.
Housing made of self extinguishing polymer
IP65 rated protection
IK09 conforming to EN 50102
EN 62262 certified
RoHS compliant
相关链接
- Schneider Electric KDR Light Grey Polymer Back Box Surface Mount 119 mm 110mm 119 mm
- Schneider Electric KDR Light Grey Polymer Back Box, IP65 125 mm 248mm 125 mm
- Schneider Electric KDR Light Grey Polymer Back Box Surface Mount 125 mm 320mm 125 mm
- Schneider Electric KDR Light Grey Polymer Back Box Surface Mount 125 mm 248mm 125 mm
- Schneider Electric Back Box Accessory for Use with Back Box
- Back Box Accessories
- Legrand Plastic Back Box, IP44
- Legrand Red Plastic Back Box, IP65