- RS庫存編號:
- 146-3500
- 製造零件編號:
- 173708-0002
- 製造商:
- Molex
此產品已停售
- RS庫存編號:
- 146-3500
- 製造零件編號:
- 173708-0002
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SG
產品詳細資訊
This Product Specification covers the 7.50 mm (.295 inch) centerline Super-Sabre connector system with silver plating and 10 to 12 AWG wire, 4mm2 Cu-R4TPE 19 x 0.53mm wire and 5mm2 Cu-H1PVC 65 x 0.32mm wire using crimp technology.
PowerPlane Low-Profile Bus Bar Receptacle Assembly, Right Angle, Press Fit, 3.28mm Tail Length, Screw Mount, 3.18mm Bus Bar Thickness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Backplane Connector Type | PCB |
Gender | Female |
Number of Contacts | 1 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Housing Material | Liquid Crystal Polymer |
Pitch | 2.5mm |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel (Mating), Tin over Nickel (Termination) |
Current Rating | 60A |
Voltage Rating | 600 V ac |
Termination Method | Press Fit |
Minimum Operating Temperature | -40°C |
Series Number | 173708 |
Maximum Operating Temperature | +105°C |