- RS庫存編號:
- 174-1036
- 製造零件編號:
- 6313-C-2Z
- 製造商:
- FAG
當前暫無庫存,可於2024/9/17發貨,3 工作日送達。
已增加
單價 个
HK$1,152.57
單位 | Per unit |
1 - 12 | HK$1,152.57 |
13 - 24 | HK$1,106.46 |
25 + | HK$1,083.46 |
- RS庫存編號:
- 174-1036
- 製造零件編號:
- 6313-C-2Z
- 製造商:
- FAG
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The FAG Ball Bearing has a plain race type with width of 33mm and deep groove type of ball bearing .
Number of Rows: 1
規格
Attribute | Value |
---|---|
Inside Diameter | 65mm |
Outside Diameter | 140mm |
Race Width | 33mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 60kN |
Dynamic Load Rating | 100kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 6313 |
Race Type | Plain |