- RS庫存編號:
- 191-3843
- 製造零件編號:
- 6206-C
- 製造商:
- INA
當前暫無庫存,可於2024/6/20發貨,3 工作日送達。
已增加
單價 个
HK$70.76
單位 | Per unit |
1 - 12 | HK$70.76 |
13 - 24 | HK$67.93 |
25 + | HK$66.51 |
- RS庫存編號:
- 191-3843
- 製造零件編號:
- 6206-C
- 製造商:
- INA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
High and very high speeds are required
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
規格
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 62mm |
Race Width | 16mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 11.3kN |
Dynamic Load Rating | 20.8kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 6206 |
Race Type | Plain |