小計(1 件)*
HK$5,246.09
庫存資訊目前無法查詢
單位 | 每單位 |
|---|---|
| 1 + | HK$5,246.09 |
* 參考價格
- RS庫存編號:
- 207-5361
- 製造零件編號:
- 6319-2Z/C3
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95 mm | |
| Outside Diameter | 200 mm | |
| Race Width | 45mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 118kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 159kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95 mm | ||
Outside Diameter 200 mm | ||
Race Width 45mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 118kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 159kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Deep groove ball bearing is particularly versatile. It has a 95mm bore diameter and 200mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Single row
Cylindrical type bore
Steel type bearing
相关链接
- FAG 6319-2Z-C3 Deep Groove- Both Sides Shielded 95mm I.D, 200mm O.D
- FAG 6319-2Z Deep Groove- Both Sides Shielded 95mm I.D, 200mm O.D
- FAG 6319-2RSR-C3 Deep Groove- Both Sides Sealed 95mm I.D, 200mm O.D
- SKF 6319-2RS1 Deep Groove- Both Sides Sealed 95mm I.D, 200mm O.D
- FAG 6219-2Z-C3 Deep Groove- Both Sides Sealed 95mm I.D, 170mm O.D
- FAG 6019-2Z-C3 Deep Groove- Both Sides Shielded 95mm I.D, 145mm O.D
- FAG 6012-2Z-L069-C3 Deep Groove- Both Sides Shielded 60mm I.D, 95mm O.D
- FAG 6222-2Z-C3 Deep Groove- Both Sides Sealed 110mm I.D, 200mm O.D