RS PRO SMR85ZZS Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 8mm O.D
- RS庫存編號:
- 234-6925
- 製造零件編號:
- SMR85ZZS
- 製造商:
- RS PRO
Price 个**
HK$30.85
30 在3 工作日內發貨 (海外庫存)*
24 在3 工作日內發貨 (海外庫存)
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$30.85 |
** 參考價格
- RS庫存編號:
- 234-6925
- 製造零件編號:
- SMR85ZZS
- 製造商:
- RS PRO
RS PRO Radial Deep Groove Ball Bearing with Double Shield, Stainless Steel
Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.
Features and Benefits:
- The high-quality RS PRO Radial Deep Groove Ball Bearings are ideal for applications that need to take on the load of one rotating part to a housing with the least amount of friction
- The deep groove design of the bearing ensures it is extremely durable and hardwearing to ensure high performance even at higher load transfer and additional stability for the balls
- In addition to this, the stainless-steel material offers a smooth, corrosion resistant surface, even when it comes into contact with oils, chemicals and corrosives
- This design also offers quicker and easier installation thanks to the easy to assemble components, while also ensuring there is no damage caused to the bearing internals
- The double shield reduces the risk of unwanted contamination and preserves vital bearing lubrication
Applications:
A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:
- Electric and car motors
- Household and garden appliances
- Automation control
- Office machinery
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Inside Diameter | 5mm |
Outside Diameter | 8mm |
Race Width | 2.5mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Stainless Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 121kN |
Dynamic Load Rating | 309N |
Bore Type | Parallel |
Partial Bearing Code | SMR85ZZS |
Bearing Reference Number | SMR85ZZS |