Rotary Bearings & Housing Units
Ball Bearings
FAG 61907-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 55mm O.D
RS庫存編號:
260-0351
製造零件編號:
61907-2RSR-HLC
製造商:
FAG
查看所有Ball Bearings
當前暫無庫存,可於2024/8/30發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$363.25
單位
每單位
1 +
HK$363.25
RS庫存編號:
260-0351
製造零件編號:
61907-2RSR-HLC
製造商:
FAG
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 61907-2RSR-HLC
不適用
符合聲明
COO (Country of Origin):
JP
The FAG deep groove ball bearing has 35 mm bore diameter and 10 mm width with 15.6 calculation factor.
Operating temperature -30 to 100 °C
Attribute
Value
Inside Diameter
35mm
Outside Diameter
55mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
7.75kN
Dynamic Load Rating
10.9kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
61907
Race Type
Plain