服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Ball Bearings
FAG 61911-2RSR Single Row Deep Groove Ball Bearing- Both Sides Sealed 55mm I.D, 80mm O.D
RS庫存編號:
260-0354
製造零件編號:
61911-2RSR
製造商:
FAG
查看所有Ball Bearings
20 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$499.70
單位
每單位
1 +
HK$499.70
RS庫存編號:
260-0354
製造零件編號:
61911-2RSR
製造商:
FAG
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 61911-2RSR
不適用
符合聲明
COO (Country of Origin):
SK
The FAG deep groove ball bearing has 55 mm bore diameter and 13 mm width with 16.3 calculation factor.
Operating temperature -30 to 100 °C
Attribute
Value
Inside Diameter
55mm
Outside Diameter
80mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
14.1kN
Dynamic Load Rating
17.7kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Type
Plain
Partial Bearing Code
61911