服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Ball Bearings
FAG 16013 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D, 100mm O.D
RS庫存編號:
260-0358
製造零件編號:
16013
製造商:
FAG
查看所有Ball Bearings
單價 个
HK$332.80
Add to Basket
單位
選擇或輸入數量
添加到購物車
5 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
即時庫存查詢
添加到收藏夾
單位
每單位
1 +
HK$332.80
RS庫存編號:
260-0358
製造零件編號:
16013
製造商:
FAG
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 16013
相容
符合聲明
COO (Country of Origin):
IN
The FAG deep groove ball bearing has 65 mm bore diameter and 11 mm width with 16.5 calculation factor.
Operating temperature -30 to 150 °C
Attribute
Value
Inside Diameter
65mm
Outside Diameter
100mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
19.7kN
Dynamic Load Rating
22.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
16013
Race Type
Plain