- RS庫存編號:
- 260-0471
- 製造零件編號:
- 6220-C3
- 製造商:
- FAG
查看所有Ball Bearings
- RS庫存編號:
- 260-0471
- 製造零件編號:
- 6220-C3
- 製造商:
- FAG
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The FAG deep groove ball bearing has 100 mm bore diameter and 34 mm width with 14.4 calculation factor.
Operating temperature -30 to 150 °C
規格
Attribute | Value |
Inside Diameter | 100mm |
Outside Diameter | 180mm |
Race Width | 34mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
End Type | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 93kN |
Dynamic Load Rating | 130kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Race Type | Plain |