服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Ball Bearings
FAG 7312-B-XL-MP-UA Single Row Angular Contact Ball Bearing- Open Type 60mm I.D, 130mm O.D
RS庫存編號:
260-0505
製造零件編號:
7312-B-XL-MP-UA
製造商:
FAG
查看所有Ball Bearings
3 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$2,271.40
單位
每單位
1 +
HK$2,271.40
RS庫存編號:
260-0505
製造零件編號:
7312-B-XL-MP-UA
製造商:
FAG
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Contains SVHC - Lead - CAS No. 7439-92-1
Datasheet - 7312-B-XL-MP-UA
相容
符合聲明
COO (Country of Origin):
DE
The FAG angular contact ball bearing has 60 mm bore diameter and 31 mm width with 40 degree contact angle.
Operating temperature -30 to 150 °C
Attribute
Value
Inside Diameter
60mm
Outside Diameter
130mm
Race Width
31mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Static Load Rating
69kN
Dynamic Load Rating
96kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Partial Bearing Code
7312