Rotary Bearings & Housing Units
Ball Bearings
FAG 2209-K-TVH-C3 Self Aligning Ball Bearing- Open Type 45mm I.D, 85mm O.D
RS庫存編號:
260-0574
製造零件編號:
2209-K-TVH-C3
製造商:
FAG
查看所有Ball Bearings
4 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$469.60
單位
每單位
1 +
HK$469.60
RS庫存編號:
260-0574
製造零件編號:
2209-K-TVH-C3
製造商:
FAG
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 2209-K-TVH-C3
相容
符合聲明
COO (Country of Origin):
DE
The FAG self-aligning ball bearing has 45 mm bore diameter and 23 mm width with H309 adapter sleeve.
Operating temperature -30 to 120 °C
Attribute
Value
Inside Diameter
45mm
Outside Diameter
85mm
Race Width
23mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
9kN
Dynamic Load Rating
28.5kN
Bore Type
Tapered
Bearing Series
2 Light
Race Type
Plain
Partial Bearing Code
2209