Rotary Bearings & Housing Units
Ball Bearings
FAG S6007-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 62mm O.D
RS庫存編號:
260-0667
製造零件編號:
S6007-2RSR-HLC
製造商:
FAG
查看所有Ball Bearings
6 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$649.10
單位
每單位
1 +
HK$649.10
RS庫存編號:
260-0667
製造零件編號:
S6007-2RSR-HLC
製造商:
FAG
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - S6007-2RSR-HLC
不適用
符合聲明
COO (Country of Origin):
JP
The FAG deep groove ball bearing has 25 mm bore diameter and 12 mm width with 11.6 calculation factor.
Operating temperature -30 to 100 °C
Attribute
Value
Inside Diameter
35mm
Outside Diameter
62mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
8.24kN
Dynamic Load Rating
13.6kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6007
Race Type
Plain