FAG S6001-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D
- RS庫存編號:
- 260-0678
- 製造零件編號:
- S6001-2RSR-HLC
- 製造商:
- FAG
70 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$143.84
單位 | 每單位 | 每包* |
---|---|---|
10 + | HK$143.84 | HK$1,438.40 |
* 參考價格
- RS庫存編號:
- 260-0678
- 製造零件編號:
- S6001-2RSR-HLC
- 製造商:
- FAG
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
The FAG deep groove ball bearing has 12 mm bore diameter and 8 mm width with 10.5 calculation factor.
Operating temperature -30 to 100 °C
規格
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Outside Diameter | 28mm |
Race Width | 8mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Stainless Steel |
Ball Material | Stainless Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 1.91kN |
Dynamic Load Rating | 4.35kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Partial Bearing Code | 6001 |
Race Type | Plain |