FAG S6306-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed End Type, 30mm I.D, 72mm O.D
- RS庫存編號:
- 260-0683
- 製造零件編號:
- S6306-2RSR-HLC
- 製造商:
- FAG
查看所有Ball Bearings
- RS庫存編號:
- 260-0683
- 製造零件編號:
- S6306-2RSR-HLC
- 製造商:
- FAG
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
The FAG deep groove ball bearing has 30 mm bore diameter and 19 mm width with 10.6 calculation factor.
Operating temperature -30 to 100 °C
規格
Attribute | Value |
Inside Diameter | 30mm |
Outside Diameter | 72mm |
Race Width | 19mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
End Type | Both Sides Sealed |
Bearing Clearance | CN |
Material | Stainless Steel |
Ball Material | Stainless Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 12kN |
Dynamic Load Rating | 22.7kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Race Type | Plain |