- RS庫存編號:
- 260-0783
- 製造零件編號:
- 62306-A-2RSR
- 製造商:
- FAG
- RS庫存編號:
- 260-0783
- 製造零件編號:
- 62306-A-2RSR
- 製造商:
- FAG
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TR
產品詳細資訊
The FAG deep groove ball bearing has 30 mm bore diameter and 27 mm width with 13.1 calculation factor.
Operating temperature -20 to 100 °C
規格
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 72mm |
Race Width | 27mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 15.82kN |
Dynamic Load Rating | 28.16kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 62306 |
Race Type | Plain |