最近搜索

    FAG 61815-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides End Type, 75mm I.D, 95mm O.D

    FAG
    RS庫存編號:
    260-0821
    製造零件編號:
    61815-2RZ-Y
    製造商:
    FAG
    查看所有Ball Bearings
    8 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$872.41

    單位Per unit
    1 +HK$872.41
    RS庫存編號:
    260-0821
    製造零件編號:
    61815-2RZ-Y
    製造商:
    FAG

    產品概覽和技術數據資料表


    法例與合規

    不適用

    COO (Country of Origin):
    SK

    產品詳細資訊

    The FAG deep groove ball bearing has 75 mm bore diameter and 10 mm width with 16.1 calculation factor.

    Operating temperature -20 to 100 °C


    規格

    AttributeValue
    Inside Diameter75mm
    Outside Diameter95mm
    Race Width10mm
    Ball Bearing TypeSingle Row Deep Groove Ball Bearing
    End TypeNon Contact Seals On Both Sides
    Bearing ClearanceCN
    MaterialSteel
    Ball MaterialSteel
    Cage MaterialSteel
    Number of Rows1
    Static Load Rating13.4kN
    Dynamic Load Rating13.7kN
    Bore TypeParallel
    Bearing Series1 Extra Light Thrust
    Race TypePlain
    8 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$872.41

    單位Per unit
    1 +HK$872.41