- RS庫存編號:
- 478-573
- 製造商:
- RS PRO
90 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:5 个
HK$404.69
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$404.69 | HK$80.938 |
5 + | HK$333.06 | HK$66.612 |
* 參考價格 |
- RS庫存編號:
- 478-573
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Ball Spring Plungers
These Ball Spring Plungers from our own RS PRO brand are ideal for applications where a pre-defined positional stop is required or positioning a workpiece against a datum face. A ball end spring plungers are available in steel and stainless steel material.
Features and Benefits
Ideal for applications where a pre-defined positional stop is required or positioning a workpiece against a datum face
Threaded body has a screwdriver slot
Available in either a black oxide finish or stainless steel. Both have a retained hardened steel ball
Black oxide supplied 10 per bag, stainless steel 5 per bag
Threaded body has a screwdriver slot
Available in either a black oxide finish or stainless steel. Both have a retained hardened steel ball
Black oxide supplied 10 per bag, stainless steel 5 per bag
Markings
Standard spring load - no marking
Heavy spring load - marked with two lines
Heavy spring load - marked with two lines
Applications
Clamping of adjustable elements
Positioning of workpieces
Latching of mechanisms
Positioning of workpieces
Latching of mechanisms
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
規格
Attribute | Value |
---|---|
Thread Size | M10 |
Length | 21mm |
Ball Diameter | 6mm |