- RS庫存編號:
- 743-1410
- 製造零件編號:
- 11MI-06-15
- 製造商:
- ALWAYSE
- RS庫存編號:
- 743-1410
- 製造零件編號:
- 11MI-06-15
- 製造商:
- ALWAYSE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Mini Ball Transfer Units
Mini Ball Transfer Units are suitable for use within a wide variety of applications including:
Clean room equipment
Lightweight mini-turntables
Measuring equipment
Small linear motion guides
Other miniature mechanisms
Lightweight mini-turntables
Measuring equipment
Small linear motion guides
Other miniature mechanisms
The units are precision engineered, capable of accepting a dynamic load from 5 to 20kg (depending on type), and feature coarse metric threads. This range of Mini Ball Transfer Units also feature carbon steel or stainless steel load or small balls, and outer housings manufactured from aluminium, zinc-plated steel or stainless steel.
Note
Please refer to manufacturers datasheet for each Mini Ball Transfer Unit technical specification.
Alwayse Ball Transfer Units
規格
Attribute | Value |
---|---|
Ball Diameter | 6.4mm |
Mounting Type | Stud |
Maximum Load | 20kg |
Load Ball Material | Stainless Steel |
Small Ball Material | Stainless Steel |
Case Material | Stainless Steel |
Stud Diameter | M6 |
Stud Length | 15mm |