Norgren Nickel Plated Brass Full Bore, 2 Way, Ball Valve, G 1/2mm, 14bar Operating Pressure
- RS庫存編號:
- 218-0172
- 製造零件編號:
- 601812148
- 製造商:
- Norgren
7 現貨庫存,可於3工作日發貨。
單價 个
HK$445.40
單位 | 每單位 |
---|---|
1 - 9 | HK$445.40 |
10 + | HK$436.50 |
- RS庫存編號:
- 218-0172
- 製造零件編號:
- 601812148
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- IT
IMI Norgren Ball Valve, Full Bore, G1/2 Thread - 60 Series - 601812148
Take the pressure out of fluid control with this ball valve from IMI Norgren. By turning its handle through 90°, you can shift the ball inside to prevent or allow liquids to move through your system. This lets you change the fluid speed and keep your industrial process flowing smoothly. Making adjustments is easy thanks to the PVC grip, so you won't have to add any elbow grease.
• PVC grip is tough and abrasion-resistant for durability
• Nickel-plated brass body stands up to heavy-duty applications
• PTFE seals are resistant to chemical damage and help prevent leakage for a longer lifespan
• Wide operating temperature range between -10 and +100°C, so it's suitable for use in challenging conditions
• Nickel-plated brass body stands up to heavy-duty applications
• PTFE seals are resistant to chemical damage and help prevent leakage for a longer lifespan
• Wide operating temperature range between -10 and +100°C, so it's suitable for use in challenging conditions
Applications
• Manufacturing facilities
• Chemical storage
• Oil and natural gas industries
• Chemical storage
• Oil and natural gas industries
The IMI Norgren Ball valve has a full bore passage giving minimum flow resistance and has a wide pressure and temperature range. It is easy to install and maintenance free.
What size is this unit?
Brass or nickel plated material
-20 to 200°C ambient temperature
-20 to 200°C ambient temperature
This unit weighs 240g and has a pipe diameter of 14mm. The raised handle is 93mm long to ensure a firm grip, so you can turn it easily.
What operating pressure range does the valve have?
This ball valve has a broad operating pressure range between 0 and 14 bar, so it's highly versatile.
Attribute | Value |
---|---|
Type | Full Bore, 2 Way |
Ball Material | Nickel Plated Brass |
Attachment Type | Threaded |
Thread Standard | G |
Thread Size | 1/2mm |
Body Material | Nickel Plated Brass |
Pipe Diameter | 14mm |
Safe for Use With | Air, Gas, Water |
Handle Type | Lever |
Handle Material | PVC Coated Steel |
Maximum Working Pressure psi | 203psi |
Handle Colour | Grey |
Series | 60 series |
Maximum Working Pressure bar | 14bar |
Operating Pressure | 14bar |