- RS庫存編號:
- 213-1738
- 製造零件編號:
- IDM160-300S RS-232 Kit
- 製造商:
- Sick
此產品已停售
- RS庫存編號:
- 213-1738
- 製造零件編號:
- IDM160-300S RS-232 Kit
- 製造商:
- Sick
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Overview
At a glance
Identification of all popular 1D codes, with PDF version also stacked codes
Compact housing with up to IP 65 withstanding 50 drops from 2 m on concrete
Good read feedback via LED, beeper and vibrator
Supports all popular corded and cordless interfaces as well as industrial fieldbuses via SICK connectivity
Tool-free exchange of cable and battery
Corded and cordless versions available
Compact housing with up to IP 65 withstanding 50 drops from 2 m on concrete
Good read feedback via LED, beeper and vibrator
Supports all popular corded and cordless interfaces as well as industrial fieldbuses via SICK connectivity
Tool-free exchange of cable and battery
Corded and cordless versions available
Your Benefit
Increased productivity thanks to fast and reliable identification
Highly reliable thanks to industrial enclosure rating and rugged housing
Intuitive good read feedback for noisy industrial environments via vibrator, beeper, and LED
Maximum user comfort thanks to ergonomic and well-balanced housing, plus low overall weight
High flexibility and freedom of movement with corded and cordless versions
Quick integration into common corded or wireless-based PC interfaces as well into industrial networks
Highly reliable thanks to industrial enclosure rating and rugged housing
Intuitive good read feedback for noisy industrial environments via vibrator, beeper, and LED
Maximum user comfort thanks to ergonomic and well-balanced housing, plus low overall weight
High flexibility and freedom of movement with corded and cordless versions
Quick integration into common corded or wireless-based PC interfaces as well into industrial networks
The IDM16x delivers the best performance when identifying bar codes, while offering high availability thanks to its industrial and rugged design. The IP65 housing ensures protection against dust and water: It can withstand 50 drops from 2 m on concrete. The ergonomic, lightweight design of the IDM16x as well as its quick integration into all standard industrial networks means it offers maximum convenience. Thanks to Bluetooth variants, flexibility and mobility are guaranteed. The IDM16x is the ideal choice for higher productivity in factory and logistics automation.
Applications
Supports manual processes such as receiving and consignment or shipping within logistics warehouses and distribution centers
Manual scanning for production control and traceability of products or components in the automotive, electronics, solar, and consumer goods industries
Mobile identification
Identifying material bobbins using mobile bar code scanners
Mobile identification of bar codes on tires
Manual sample registration in laboratory automation
Mobile identification of production data
Manually reading the baggage label
Reading the baggage label
Static freight measuring
ULD identification with bar codes
Mobile access control at events
Mobile identification with hand-held scanner
Manual scanning for production control and traceability of products or components in the automotive, electronics, solar, and consumer goods industries
Mobile identification
Identifying material bobbins using mobile bar code scanners
Mobile identification of bar codes on tires
Manual sample registration in laboratory automation
Mobile identification of production data
Manually reading the baggage label
Reading the baggage label
Static freight measuring
ULD identification with bar codes
Mobile access control at events
Mobile identification with hand-held scanner
Note
規格
Attribute | Value |
---|---|
Model | IDM160 |
Product Type | Barcode Scanner |
Scanning Technology | CCD |
Wireless | No |
Maximum Scan Distance | 850mm |
Bluetooth | No |
Maximum Scan Rate | 500scans/s |
2D Scanning | No |
LCD Display | No |
Dimensions | 104 x 76.3 x 176mm |
Weight | 208g |
Depth | 104mm |
Height | 176mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Width | 76.3mm |