24 W LED Ceiling Light, 220-240 LED Luminaire, 112 mm Long, IP44
- RS庫存編號:
- 288-9784
- 製造零件編號:
- 43438
- 製造商:
- Sylvania
當前暫無庫存,可於2024/7/19發貨,3 工作日送達。
單價 个
HK$1,201.20
單位 | 每單位 |
---|---|
1 + | HK$1,201.20 |
- RS庫存編號:
- 288-9784
- 製造零件編號:
- 43438
- 製造商:
- Sylvania
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Sylvania START Surface IP44 DualTone PIR is a versatile ceiling/wall luminaire with integrated LED, ideal for hallways, circulation spaces, or foyers. It offers even and uniform light distribution with a halo lighting effect on the wall surface. Featuring DualTone functionality, it allows you to switch between 3000K and 4000K colour temperatures. The luminaire comes with an integrated PIR sensor for automatic on-off presence control, making it a convenient and energy-efficient lighting solution.
Ceiling/wall luminaire with integrated LED
DualTone functionality for switching between 3000K and 4000K colour temperatures
Integrated PIR sensor for automatic on-off presence control
Even and uniform light distribution with a halo lighting effect
IK03, IP44 rated for durability and safety
DualTone functionality for switching between 3000K and 4000K colour temperatures
Integrated PIR sensor for automatic on-off presence control
Even and uniform light distribution with a halo lighting effect
IK03, IP44 rated for durability and safety
規格
Attribute | Value |
---|---|
Type | LED Luminaire |
Length | 112 mm |
Luminosity | 1800 lm |
Wattage | 24 W |
Lamp Type | LED |
Voltage Rating | 220-240 |
IP Rating | IP44 |