- RS庫存編號:
- 173-5590
- 製造商:
- RS PRO
- RS庫存編號:
- 173-5590
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Lithium-Ion Battery Charger
The RS Pro Battery Pack Chargers offer a range of products to fit many charging applications. Each charger comes pre-configured with 4 mains input plugs and 8 output connectors to suit a wide range of applications.
This charger is designed for charging 3 Cell lithium ion battery packs, with a nominal charging current of 2A.
This charger is designed for charging 3 Cell lithium ion battery packs, with a nominal charging current of 2A.
Features and Benefits
Charging Current: 2A
Batterys Charged: 3S Li-Ion battery packs
Various connectors with reversible polarity for many end applications
Wide-range input voltage for use worldwide
Protected against wrong polarity and short circuit
Clear indication via 2x coloured LEDs
CE Marked
Batterys Charged: 3S Li-Ion battery packs
Various connectors with reversible polarity for many end applications
Wide-range input voltage for use worldwide
Protected against wrong polarity and short circuit
Clear indication via 2x coloured LEDs
CE Marked
Output Connectors Available:
0.75 x 2.35 x 10mm Hollow Plug
1.35 x 3.5 x 10mm Hollow Plug
1.7 x 4 x 10mm Hollow Plug
1.75 x 4.75 x 10mm Hollow Plug
2.1 x 5 x 12mm Hollow Plug
2.5 x 5.5 x 12mm Hollow Plug
2.5 x 12mm Jack Plug
3.5 x 15mm Jack Plug
1.35 x 3.5 x 10mm Hollow Plug
1.7 x 4 x 10mm Hollow Plug
1.75 x 4.75 x 10mm Hollow Plug
2.1 x 5 x 12mm Hollow Plug
2.5 x 5.5 x 12mm Hollow Plug
2.5 x 12mm Jack Plug
3.5 x 15mm Jack Plug
Output Connectors Available:
0.75 x 2.35 x 10mm Hollow Plug
1.35 x 3.5 x 10mm Hollow Plug
1.7 x 4 x 10mm Hollow Plug
1.75 x 4.75 x 10mm Hollow Plug
2.1 x 5 x 12mm Hollow Plug
2.5 x 5.5 x 12mm Hollow Plug
2.5 x 12mm Jack Plug
3.5 x 15mm Jack Plug"
0.75 x 2.35 x 10mm Hollow Plug
1.35 x 3.5 x 10mm Hollow Plug
1.7 x 4 x 10mm Hollow Plug
1.75 x 4.75 x 10mm Hollow Plug
2.1 x 5 x 12mm Hollow Plug
2.5 x 5.5 x 12mm Hollow Plug
2.5 x 12mm Jack Plug
3.5 x 15mm Jack Plug"
Warnings
- Use only with lithium rechargeable batteries
- Non-rechargeable batteries or other types could cause an explosion!
- Do not throw away any charge Alkaline batteries or different types of primary batteries
- Do not dispose of batteries in a fire as the battery may explode, leak or catch fire
For use with Li-Ion 3S battery packs only - Do not connect other types or sizes of battery
Caution
Do not connect batteries in parallel.
Standards
IEC/EN60335-2-29 (Household and Similar Electrical Appliances - Safety - Part 2-29: Requirements for Battery Chargers)
UL1310 (Relates to devices that are connected to mains power and the correct materials are being used)
UL1310 (Relates to devices that are connected to mains power and the correct materials are being used)
Warning
For use with Li-Ion 3S battery packs only - Do not connect other types or sizes of battery
規格
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | Lithium-Ion |
Number of Cells Charged | 3 |
Charge Current | 2A |
Plug Type | AUS, EU, UK, USA |
Input Voltage | 100 → 240V |
Weight | 320g |
Output Connectors | Push-On |
Dimensions | 118 x 62 x 35mm |