- RS庫存編號:
- 486-4117
- 製造零件編號:
- 2015000046
- 製造商:
- Mascot
- RS庫存編號:
- 486-4117
- 製造零件編號:
- 2015000046
- 製造商:
- Mascot
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- NO
產品詳細資訊
Series 2015 fast charger
Fast chargers with power supply cut-out, for Ni/Cd and Ni/MH battery packs.
Automatic detection of completed charge.
Protected against current overloads and polarity reversal.
Jack output connector 2.5 x 5.5 (external earth).
Automatic detection of completed charge.
Protected against current overloads and polarity reversal.
Jack output connector 2.5 x 5.5 (external earth).
規格
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | NiCd, NiMH |
Number of Cells Charged | 4 → 10 |
Plug Type | EU |
Input Voltage | 230V ac |
Maximum Output Power | 45W |
Weight | 220g |
Dimensions | 100 x 51 x 63mm |