- RS庫存編號:
- 905-3586
- 製造零件編號:
- TM07SAE
- 製造商:
- TecMate
- RS庫存編號:
- 905-3586
- 製造零件編號:
- TM07SAE
- 製造商:
- TecMate
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
AccuMate 6V and 12V
AccuMate 6 / 12 is a versatile, 4-step automatic charger and maintainer primarily for wet 6 and 12V lead-acid batteries. AccuMate is suitable for all 6V and 12V lead acid batteries from 4Ah to 75Ah, making it perfect for owners of vehicles which are not used on a daily basis like classic and sports cars
Very easy to use - Select charging output, the rest is fully automatic
Comprehensive & intelligent LED indications
If sulphated or neglected battery is unable to draw at least 200mA immediately on being connected, LED indication will show fault, The green LED indicates charging complete
No risk of overcharging with AccuMate's monitoring circuits
AccuMate's circuit board is automatically protected without fuses, and spark generation is suppressed, additional thermal control protects against overheating
Advanced 4-step charging program:
Comprehensive & intelligent LED indications
If sulphated or neglected battery is unable to draw at least 200mA immediately on being connected, LED indication will show fault, The green LED indicates charging complete
No risk of overcharging with AccuMate's monitoring circuits
AccuMate's circuit board is automatically protected without fuses, and spark generation is suppressed, additional thermal control protects against overheating
Advanced 4-step charging program:
STEP 1: Boost - Constant current charging
STEP 2: Absorption
STEP 3: Maintenance
STEP 4: Interactive standby
STEP 2: Absorption
STEP 3: Maintenance
STEP 4: Interactive standby
Supplied with
long input and output leads (13ft/4m combined), a detachable battery clamp & fused weatherproof eyelet connection set for direct connection to the battery.
規格
Attribute | Value |
---|---|
Battery Sizes Charged | 6 V, 12 V |
Chemistries Charged | Lead Acid |
Output Voltage | 6 V, 12V |
Charge Current | 1.2A |
Plug Type | UK |
Number of Batteries Charged | 1 |
Input Voltage | 220 → 240V |
Battery Type Charged | Automotive |
Batteries Included | No |
Model Number | AccuMate SAE |