- RS庫存編號:
- 905-3643
- 製造零件編號:
- TS52BS
- 製造商:
- TecMate
- RS庫存編號:
- 905-3643
- 製造零件編號:
- TS52BS
- 製造商:
- TecMate
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ZA
產品詳細資訊
OptiMATE PRO-4 (UK)
The OptiMate PRO-4 handles up to 4 batteries at a time. Our exclusive ampmaticTM microprocessor with version 2 programming, tests the battery before, during and after charging and charge current is automatically varied according to battery size and health. Ideal for large PTW workshops.
4 x OptiMate PRO-S in one
Saves batteries as low as 0,5V
Charge series connected batteries
Improved effi ciency, naturally cooled
Professional charge and test cycle
Recommended for: AGM / MF, STD, GEL and spiral cell batteries from 2Ah to 40Ah (12 hour charge)
Enclosure classification: IP54
Saves batteries as low as 0,5V
Charge series connected batteries
Improved effi ciency, naturally cooled
Professional charge and test cycle
Recommended for: AGM / MF, STD, GEL and spiral cell batteries from 2Ah to 40Ah (12 hour charge)
Enclosure classification: IP54
規格
Attribute | Value |
---|---|
Battery Sizes Charged | 12 V, 24 V |
Chemistries Charged | Lead Acid |
Output Voltage | 12 V, 24V |
Charge Current | 4A |
Plug Type | UK |
Number of Batteries Charged | 4 |
Input Voltage | 110 → 120 V ac, 220 → 240V ac |
Batteries Included | No |
Battery Type Charged | Automotive |
Model Number | OptiMate PRO-4 |
Dimensions | 235 x 274 x 178mm |
Weight | 11kg |