- RS庫存編號:
- 922-4839
- 製造零件編號:
- 1007-464
- 製造商:
- Megger
1 現貨庫存,可於3工作日發貨。
單價 个
HK$1,120.70
單位 | Per unit |
---|---|
1 + | HK$1,120.70 |
- RS庫存編號:
- 922-4839
- 製造零件編號:
- 1007-464
- 製造商:
- Megger
- COO (Country of Origin):
- GB
MIT4XX mk2 Series Charging Options
Car charging options for use with the MIT4XX/2 Series of Insulation and continuity testers.
12 V dc car charger (requires mains charger kit) for use with MPN 1004-183
Mains charger kit (MIT 430/2 only) for use with MPN 1007-464
Mains charger kit (MIT 430/2 only) for use with MPN 1007-464
Megger Battery Charger, 4 Plug Adaptors, For Use With MIT430/2 Insulation Tester - 1007-464
Give a power boost to your measuring instrument's battery with this charger from Megger. It's designed to recharge the energy supply of the MIT430/2 insulation and continuity tester (921-4539), saving you from buying a replacement cell pack when it runs out of juice. This handy device also means you don't need to connect your testing device to the mains, making it a cinch to use in the field. The tester combines two measurement functions in one handy component, making it a versatile solution for gauging the electrical safety conditions of your wiring.
Features & Benefits
• Comes pre-cabled for ease of connection
• Supplied with four globally accepted adaptors for versatility
• Supplied with four globally accepted adaptors for versatility
Applications
• Automotive engineering
• Assembly plants
• Control panels
• HVAC systems
• Assembly plants
• Control panels
• HVAC systems
What are insulation and continuity testing?
Insulation testing measures how protected your conductors are from electrical hazards. Continuity testing checks if there are breaks in the electrical connection between two conductors.
What's the measurement range of the MIT430/2 tester?
The MIT430/2 tester has an insulation measurement range of 50 to 1000V and a continuity testing range between 0.01Ω and 1MΩ. This means it covers a broad range of electrical conditions across your applications.
Attribute | Value |
---|---|
Battery Sizes Charged | AA |
Chemistries Charged | Alkaline, NiMH |
Number of Cells Charged | 6 |