- RS庫存編號:
- 162-4576
- 製造零件編號:
- 6331G7
- 製造商:
- Anderson Power Products
672 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$50.68
單位 | Per unit |
1 - 24 | HK$50.68 |
25 - 49 | HK$48.66 |
50 - 99 | HK$46.65 |
100 + | HK$45.63 |
- RS庫存編號:
- 162-4576
- 製造零件編號:
- 6331G7
- 製造商:
- Anderson Power Products
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The smallest SB® housings work with wire contacts up to 6 AWG [10 mm²] as well as PCB, and busbar contacts. Genderless design mates with itself. Mechanical keys are colour coded.
Note
The SB50 series has bee re-tested under the UL standard and due to this it has been up-rated to 120A. The housing will still state SB50 and show 50A rating until further notice. Please refer to the new datasheet for details.
規格
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 2 |
Current Rating | 50.0A |
Voltage Rating | 600 V |
Colour | Yellow |
Series | SB50 |