- RS庫存編號:
- 481-4184
- 製造零件編號:
- 3013
- 製造商:
- Keystone
此產品已停售
- RS庫存編號:
- 481-4184
- 製造零件編號:
- 3013
- 製造商:
- Keystone
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Through-hole & PCB button cell battery holder
Designed for memory back-up applications (installation and replacement of button cell batteries on printed circuits), these low-profile battery retainers are available in two versions: through-hole type and PCB type.
Resistant to shock and vibrations.
Bottom negative contacts are also available.
Resistant to shock and vibrations.
Bottom negative contacts are also available.
規格
Attribute | Value |
---|---|
For Battery Size | CR1612, CR1616, CR1620, CR1632 |
Number of Cells | 1 |
Mount | PCB |
Type | Contact |
Maximum Cell Diameter | 16mm |
Terminal Contact Type | Top Spring Arm |
Terminal Contact Material | Phosphor Bronze |