- RS庫存編號:
- 230-6907
- 製造零件編號:
- MAX77961BEFV12+
- 製造商:
- Maxim Integrated
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每套 490)
HK$35.573
單位 | Per unit | Per Tray* |
490 - 1960 | HK$35.573 | HK$17,430.77 |
2450 + | HK$34.862 | HK$17,082.38 |
* 參考價格 |
- RS庫存編號:
- 230-6907
- 製造零件編號:
- MAX77961BEFV12+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated MAX77961B are high-performance wide-input 3A of buck boost chargers with Smart power selector and operate as a reverse buck converter without an additional inductor, allowing the ICs to power USB on-the-go (OTG) accessories. The devices integrate low-loss power switches and provide high efficiency, low heat, and fast battery charging in a small solution size. The devices are highly flexible and programmable through I2C configuration or autonomously through resistor configuration.
System instant on with smart power selector power path
Charge safety timer
Die temperature regulation with thermal foldback loop
Remote differential voltage sensing
600kHz or 1.2MHz switching frequency options
Charge safety timer
Die temperature regulation with thermal foldback loop
Remote differential voltage sensing
600kHz or 1.2MHz switching frequency options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | QFN-30 |
Pin Count | 30 |
Typical Operating Supply Voltage | 3.5 → 25.4 V |
Maximum Output Current | 3A |