Kitronik 56101 BBC Micro:bit bit educational platform for BBC Micro bit, Kitronik LAB
- RS庫存編號:
- 238-0410
- 製造零件編號:
- 56101
- 製造商:
- Kitronik
小計(1 件)*
HK$425.30
訂單超過 HK$250.00 免費送貨
有庫存
- 33 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$425.30 |
* 參考價格
- RS庫存編號:
- 238-0410
- 製造零件編號:
- 56101
- 製造商:
- Kitronik
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kitronik | |
| Product Name | bit educational platform for BBC Micro bit, Kitronik LAB | |
| Product Type | BBC Micro:bit | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kitronik | ||
Product Name bit educational platform for BBC Micro bit, Kitronik LAB | ||
Product Type BBC Micro:bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Kitronik LAB:bit for the BBC microbit offers a super fun way for children to learn about coding in an engaging and hands-on way. It has been specifically designed for the classroom for KS2 computing and is backed by online MakeCode tutorials, simplified custom blocks, and a detailed getting started guide. Supplied in the box are; a battery holder (3 x AA), a wheel and tyre for the motor, and the detailed easy to follow guide. The board is absolutely packed with an impressive array of features and devices for easy delivery of fun and informative lessons. These include; a motor, ultrasonic distance sensor, 2 x large user-assignable tactile buttons (with indicator LEDs), a microphone, speaker (with volume control), 7 programmable ZIP LEDs(in an arc),
LAB:bit is an all in one educational platform designed for the delivery of KS2 computing in the classroom (7 - 10-year-olds)
It's packed full of devices, LEDs, switches, sensors, and other programmable features
It features an edge connector for the micro: bit to slot into, no tools required
LAB:bit is supplied with a pre-fitted protective acrylic cover
Additionally, there are clip-able pads for attaching an additional motor, 2 x clip-able pads for attaching further buttons/switches, colour changing power indication LEDs, and a cutaway for easy reset button access
There are also pre-fitted anti-slip rubber feet to ensure that LAB:bit stays securely on the desk
Code it with blocks in the MakeCode editor
Kitronik custom blocks to make coding more intuitive and straightforward
Custom blocks are grouped by type to make it easy to go straight to the blocks you need
A user-assignable potentiometer control, 2 x sets of traffic light LEDs, and LEDs arranged in a dice formation (that can also be used for displaying digits). Power is provided via the provided 3 x AA battery holder into the DC barrel jack input. The board has been rated for a maximum of 6V and a minimum of 3V, 3V - 4.5V recommended. The on-board power regulation circuit provides power to the board and to the micro: bit, removing the need to power the micro: bit separately. LAB:bit has an inbuilt polarity protection circuit for the DC input. There is a colour changing power LED to indicate when the battery voltage is getting low.
No soldering
Minimal mechanical assembly required
Supplied in the box are; a battery holder (3 x AA) and a wheel and tyre for the motor
Power LAB:bit via the provided 3 x AA battery holder
The board is rated for 3V to 6V
It has an inbuilt polarity protection circuit for the DC input
相关链接
- Kitronik 5646 BBC Micro:bit Kitronik ACCESS, bit for BBC Micro bit
- Kitronik 5673 BBC Micro:bit Kitronik Simple Servo Control Board for BBC Micro bit
- Kitronik 56132 BBC Micro:bit Kitronik Craft & Code for Micro bit
- Kitronik 56115 BBC Micro:bit Kitronik VIEW Graphics128 OLED display 128x64 for BBC Micro bit
- Kitronik 5669 BBC Micro:bit Kitronik Inventors Kit for the BBC Micro bit-Python version
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5642 BBC Micro:bit Add-on Kitronik STOP:bit - Traffic Light for BBC Micro Bit
- Kitronik 5693 BBC Micro:bit Add-on Kitronik Compact Robotics Board for BBC Micro Bit