Better World
Schneider Electric Harmony XVB Series Amber Flashing Beacon, 24 V ac, 24 → 48 V dc, Panel Mount, Incandescent
- RS庫存編號:
- 294-0506
- 製造零件編號:
- XVBL4B5
- 製造商:
- Schneider Electric
2 現貨庫存,可於3工作日發貨。
單價 个
HK$1,760.51
單位 | Per unit |
1 - 2 | HK$1,760.51 |
3 - 4 | HK$1,690.09 |
5 + | HK$1,619.68 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 294-0506
- 製造零件編號:
- XVBL4B5
- 製造商:
- Schneider Electric
法例與合規
不適用
產品詳細資訊
Schneider XVBL Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Note
Bulbs are not supplied and will need to be ordered separately (BA 15d base fitting)
Standards
EN/IEC 60947-5-1.
Approvals
CSA C22-2 no14, UL 508, CCC, GOST.
Supplied with
a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V ac, 24 → 48 V dc |
Light Effect | Flashing |
Lens Colour | Amber |
Mounting Style | Panel Mount |
Bulb Type | Incandescent |
Current Type | AC, DC |
Base Diameter | 70mm |
Lamp Included | Yes |
Series | Harmony XVB |
Height | 139mm |
Better World Verification | Green Premium |
IP Rating | IP65 |
Better World Product | Yes |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |