- RS庫存編號:
- 678-2925
- 製造零件編號:
- 280.300.68
- 製造商:
- Werma
當前暫無庫存,可於2024/6/6發貨,4 工作日送達。
已增加
單價 个
HK$4,500.81
單位 | Per unit |
1 + | HK$4,500.81 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 678-2925
- 製造零件編號:
- 280.300.68
- 製造商:
- Werma
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
LED Static - 280 Series
Extremely high light intensity of more than 15cd
High impact resistance of 20J
High protection rating IP65
Life duration typical 50,000 hours
Base, bracket or tube mount options available, see accessories
High impact resistance of 20J
High protection rating IP65
Life duration typical 50,000 hours
Base, bracket or tube mount options available, see accessories
規格
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Steady |
Lens Colour | Yellow |
Mounting Style | Surface Mount |
Bulb Type | LED |
Current Type | AC |
Base Diameter | 142mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | BM 280 |
Height | 218mm |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |