SKF H Bearing Adapter Sleeve, H 213
- RS庫存編號:
- 209-3671
- 製造零件編號:
- H 213
- 製造商:
- SKF
Price 个**
HK$318.50
12 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$318.50 |
** 參考價格
- RS庫存編號:
- 209-3671
- 製造零件編號:
- H 213
- 製造商:
- SKF
- COO (Country of Origin):
- LT
SKF Series H Adaptor Sleeve, 60x40mm - H 213
This adaptor sleeve is crucial for securely housing bearings in a variety of applications. Its design simplifies the mounting and dismounting of bearings, improving efficiency in mechanical operations. Built for durability and precision, this component is suited for professionals in the automation industries, ensuring smooth integration within systems.
Features & Benefits
• Simplifies bearing installation and removal
• Constructed for consistent performance in industrial environments
• High-quality design ensures prolonged use
• Optimised for compatibility with SKF bearing components
• Accurate fitting enhances operational efficiency
• Adaptable to various types of industrial machinery
• Constructed for consistent performance in industrial environments
• High-quality design ensures prolonged use
• Optimised for compatibility with SKF bearing components
• Accurate fitting enhances operational efficiency
• Adaptable to various types of industrial machinery
Applications
• Used with specific SKF bearing configurations
• Ideal for requiring dependable bearing support
• Employed in mechanical assemblies that need precise alignment
• Suitable for electronic systems where consistent performance is essential
• Ideal for requiring dependable bearing support
• Employed in mechanical assemblies that need precise alignment
• Suitable for electronic systems where consistent performance is essential
What is the recommended method for installation?
The installation can be performed with hand tools
ensure proper alignment during fitting.
Are there specific bearings compatible with it?
It is efficient with several SKF bearing types.
How can I maintain it for optimal performance?
Regular inspection and cleaning will ensure its longevity and functionality.
What dimensions should I consider when selecting a suitable application?
It is important to focus on the inner diameter and overall dimensions for compatibility.
Can it be used in high-speed applications?
Yes, it maintains stability even at high speeds, as long as all specifications are adhered to.
Attribute | Value |
---|---|
Type | Bearing Adapter Sleeve |
Inner Diameter | 60mm |
Outer Diameter | 85mm |
Dimensions | 60 mm x 40mm |
Series | H |