SKF Bearing Adapter Sleeve For Use With HMV 13E, H 2313
- RS庫存編號:
- 209-3687
- 製造零件編號:
- H 2313
- 製造商:
- SKF
Price 个**
HK$519.90
1 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$519.90 |
** 參考價格
- RS庫存編號:
- 209-3687
- 製造零件編號:
- H 2313
- 製造商:
- SKF
- COO (Country of Origin):
- LT
SKF Adapter Sleeve, Bearing Type - H 2313
This SKF adapter sleeve for bearings, specifically is a high precision model designed to facilitate the mounting of bearings on shafts. This adapter sleeve offers a durable solution for easy installation in automation, electronics, electrical, and mechanical industries. It offers ensures a secure and precise fit for optimal performance.
Features & Benefits
• Facilitates easy installation of bearings on metric shafts
• High precision adapter sleeve ensures a secure fit
• Durable construction for long lasting use
• Compatible with SKF bearings and accessories
• Streamlined design for efficient mounting process
• High precision adapter sleeve ensures a secure fit
• Durable construction for long lasting use
• Compatible with SKF bearings and accessories
• Streamlined design for efficient mounting process
Applications
• Ideal for use in automation systems for precise shaft mounting
• Suitable for electronic equipment requiring secure bearing installation
• Perfect for electrical machinery to ensure optimal performance
• Essential in mechanical systems for accurate bearing mounting on shafts
• Suitable for electronic equipment requiring secure bearing installation
• Perfect for electrical machinery to ensure optimal performance
• Essential in mechanical systems for accurate bearing mounting on shafts
Can the SKF adapter sleeve for bearings be used in high-speed applications?
Yes, the high precision design ensures stability and performance even in high-speed scenarios.
Will the adapter sleeve fit all SKF bearings?
The adapter sleeve is compatible with a wide range of SKF bearings, ensuring versatile use in various applications.
Is the installation process of the SKF adapter sleeve easy?
Yes, the streamlined design of the adapter sleeve allows for quick and effortless installation on metric shafts.
Can the adapter sleeve withstand harsh operating conditions?
The durable construction of the SKF adapter sleeve ensures reliability even in challenging environments.
Will using the SKF adapter sleeve enhance the performance of bearings?
Yes, by providing a secure and precise fit, the adapter sleeve contributes to the optimal performance of SKF bearings.
Attribute | Value |
---|---|
Type | Bearing Adapter Sleeve |
Inner Diameter | 60mm |
Outer Diameter | 85mm |
For Use With | HMV 13E |