SKF Bearing Lock Nut And Locking Device, KMT 11
- RS庫存編號:
- 209-3864
- 製造零件編號:
- KMT 11
- 製造商:
- SKF
20 現貨庫存,可於3工作日發貨。
單價 个
HK$811.20
單位 | 每單位 |
---|---|
1 + | HK$811.20 |
- RS庫存編號:
- 209-3864
- 製造零件編號:
- KMT 11
- 製造商:
- SKF
- COO (Country of Origin):
- LT
SKF Bearing Lock Nut And Locking Device - KMT 11
Use this lock nut from SKF to secure a bearing to a shaft. It has three locking pins that allow you to accurately position the lock nut at right angles to the shaft. The pins are adjustable, so you can compensate for any slight angular deviations of neighbouring components. The lock nut is easy to install and remove thanks to its pin-locking system. It's also reusable, so it's a long-lasting option. This robust component is compatible with high axial loads.
• Axial static load carrying capacity of 340 kN
• Mass of 0.56 kg
• Locking screw size of M8
• Recommended tightening torque of 18 Nm
• Mass of 0.56 kg
• Locking screw size of M8
• Recommended tightening torque of 18 Nm
Application Information
• Textile industry
• Pulp and paper manufacturing
• Food and beverage industry
• Pulp and paper manufacturing
• Food and beverage industry
The SKF lock nut and locking devices is required to complement bearings. The SKF has a wide assortment of bearing accessories such as adapter sleeves, withdrawal sleeves and lock nuts.
How do locking screws work?
High quality
The pins on this lock nut use friction to firmly secure the nut to the shaft and prevent the bearing from sliding.
What types of situations is this lock nut best-suited to?
Thanks to this lock nut's robustness and resistance to corrosion, it's particularly useful for applications that experience high heat or high vibration.
Attribute | Value |
---|---|
Type | Bearing Lock Nut And Locking Device |