- RS庫存編號:
- 719-2125
- 製造零件編號:
- 99098
- 製造商:
- SKF
- RS庫存編號:
- 719-2125
- 製造零件編號:
- 99098
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
SKF Speed Sleeve, Stainless Steel, 24.94 to 25.04mm Shaft Diameter - 99098
Is the body of your machine shaft worn out from constant rotation? Give it a new lease on life with this speed sleeve from SKF. Simply place the unit over the damaged part to smooth things out. It serves as a counter surface that takes the hassle of replacing the entire rod off your hands. A broad diameter range between 24.94 and 25.04mm gives you room to house shafts of different sizes. This sleeve comes with a removable flanged end that keeps a reliably tight grip on the shaft as you slide it over.
Features & Benefits
Flange has a pre-cut tear groove for easy removal
Stainless steel body stands up to impacts and corrosion for durability
Nominal wall thickness of 0.25mm enables use of original seal size
Stainless steel body stands up to impacts and corrosion for durability
Nominal wall thickness of 0.25mm enables use of original seal size
Applications
Construction equipment
Industrial pumps
Transmission systems
Industrial pumps
Transmission systems
What tools do I need to mount this speed sleeve?
Thanks to the simple design of this sleeve, you'll only need a cylindrical installation tool to mount it. This tool is designed to fit over the sleeve and help drive it into the shaft. If you don't have an installation tool, you can use a tube or pipe with a squared-off end instead.
Shaft Repair