- RS庫存編號:
- 719-2226
- 製造零件編號:
- 99353
- 製造商:
- SKF
6 現貨庫存,可於3工作日發貨。
單價 个
HK$448.29
單位 | Per unit |
1 - 5 | HK$448.29 |
6 - 11 | HK$427.28 |
12 + | HK$413.26 |
- RS庫存編號:
- 719-2226
- 製造零件編號:
- 99353
- 製造商:
- SKF
法例與合規
不適用
產品詳細資訊
SKF Speed Sleeve For Bearings, 89.91 to 90.09mm Shaft Diameter Range, 101.6mm OD - 99353
Use this bearing speed sleeve from SKF to seal your shaft surfaces on industrial equipment. It's designed to cover worn or damaged shafts and eliminates the need to replace or repair them, saving you time and effort. The unit is made of a durable stainless steel material that's resistant to corrosion and wear, ensuring long-term performance in harsh environments. It comes with a flange that you can remove as needed to reduce friction and ensure optimal performance. As it accommodates shaft diameters of 88.91 to 90.09mm, this sleeve is a practical choice for use with heavy-duty industrial equipment.
Supplied with an installation tool for quick and simple setup
Thin wall thickness of 0.28mm to easily fit the original seal size
Imperceptible lubricant pockets help prevent friction and wear to minimise maintenance downtime
Thin wall thickness of 0.28mm to easily fit the original seal size
Imperceptible lubricant pockets help prevent friction and wear to minimise maintenance downtime
Applications
Printing industry
Industrial motors
CNC machinery
Material handling equipment
Industrial motors
CNC machinery
Material handling equipment
Can I reuse this bearing sleeve?
No, this sleeve is designed for single use only and shouldn't be used on another shaft to prevent damage to your equipment.
Shaft Repair
規格
Attribute | Value |
---|---|
Type | Speed Sleeve |
Inner Diameter | 90.09mm |
Outer Diameter | 101.6mm |