- RS庫存編號:
- 197-7645
- 製造零件編號:
- TWIM 15/110V
- 製造商:
- SKF
2 在3 工作日內發貨 (海外庫存)
2 在3 工作日內發貨 (海外庫存)
已增加
單價 个
原價 HK$28,958.99
您付款
HK$23,934.22
單位 | Per unit |
1 + | HK$23,934.22 |
- RS庫存編號:
- 197-7645
- 製造零件編號:
- TWIM 15/110V
- 製造商:
- SKF
法例與合規
- COO (Country of Origin):
- NL
產品詳細資訊
SKF Bearing Heater, 20 mm to 320 mm Bore Size - TWIM 15/110V
Want to fit roller bearings onto a shaft with ease? This portable induction heater from SKF will expand the bearings for you, meaning no force is required during installation. The lightweight piece of kit has a built-in handle for easy transport. Two power settings let you heat up sensitive components more slowly, avoiding the risk of structural damage. Place the bearing on the heater and its software will detect the size and position. The inner and outer rings are heated independently to reduce the risk of internal tensions.
Portable and convenient heating of bearings
Automatic temperature monitoring
Maximum bore size of 320 mm
Minimum bore size of 20 mm
Supply voltage of 110 V
Temperature control range of 20˚C to 200˚C
Does not magnetise
No support yokes required
Detects bearing size and heats appropriately
Two power levels and three power configurations
User-friendly LED control panel
Quiet operation
Automatic temperature monitoring
Maximum bore size of 320 mm
Minimum bore size of 20 mm
Supply voltage of 110 V
Temperature control range of 20˚C to 200˚C
Does not magnetise
No support yokes required
Detects bearing size and heats appropriately
Two power levels and three power configurations
User-friendly LED control panel
Quiet operation
Application Information
Machine assembly
When should I use this portable induction bearing heater?
Use this heater when you have a bearing sized between 20 mm and 320 mm, which you want to fit onto a shaft.