- RS庫存編號:
- 885-5328
- 製造零件編號:
- 729101/300MPA
- 製造商:
- SKF
- RS庫存編號:
- 885-5328
- 製造零件編號:
- 729101/300MPA
- 製造商:
- SKF
法例與合規
不適用
- COO (Country of Origin):
- NL
產品詳細資訊
SKF Oil Injection Kit - 729101 Series
SKF's oil injection kits provide a safe, efficient and easy way to remove or install bearings on shafts. Suitable for interference fit bearings on both tapered and cylindrical shafts. Oil is injected into oilways machined into the shaft during manufacture. The oil creates a layer between the bearing and shaft that significantly reduces the amount of force required fit or remove the bearing to the shaft. Suitable for use with propellers, rolling bearings, couplings, gears, pulleys and flywheels where the surface pressure is less than 250 N/mm2 (8211251) or 350 N/mm2 (8211255).
Features and Benefits
2 m high-pressure hose
200 cm3 Oil container capacity
Pressure Gauge
G1/4, G1/2 and G3/4 Connection nipples
Lifespan more than 100.00 cycles
200 cm3 Oil container capacity
Pressure Gauge
G1/4, G1/2 and G3/4 Connection nipples
Lifespan more than 100.00 cycles
Product Application Information
Can be used with bearings, couplings, railway wheels, flywheels, SKF OK couplings and oil injection applications where maximum pressures of up to 400 MPa are required.
Contents
Oil Injector, Adapter Block, Pressure Gauge, High Pressure Pipe (G3/4-1/4), Connection Nipples (G1/4-1/8, G1/4-1/2 (300 MPA only), G1/4-3/4)
Oil Injection Kits
規格
Attribute | Value |
---|---|
Capacity | 200 cm³ |
Hydraulic Force | 300MPa |