- RS庫存編號:
- 719-2235
- 製造零件編號:
- 99354
- 製造商:
- SKF
當前暫無庫存,可於2024/6/11發貨,3 工作日送達。
單價 个
HK$474.67
單位 | Per unit |
1 - 5 | HK$474.67 |
6 - 11 | HK$452.43 |
12 + | HK$437.60 |
- RS庫存編號:
- 719-2235
- 製造零件編號:
- 99354
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
SKF Speedi Sleeve, 90mm Nominal Bore Diameter - 99354
Get a worn shaft quickly running again with this innovative Speedi Sleeve from SKF. The handy component does away with the need to replace machines shafts with surface damage and is quickly mounted using a tool that's supplied with the sleeve. A strong stainless-steel composition makes the component durable and resistant to chemicals and corrosion. Its extremely thin wall of just 0.28mm lets you retain the original bearing seal size and offers flexibility to accommodate variations in actual shaft diameter.
Installation flange helps with mounting and can be removed if necessary for clearance purposes
Removes the need to disassemble a damaged shaft
Offers an excellent sealing surface for protection against dirt and other environmental pollutants
Optimised seal counterface surface that minimises wear on both sleeve and sealing lip
Removes the need to disassemble a damaged shaft
Offers an excellent sealing surface for protection against dirt and other environmental pollutants
Optimised seal counterface surface that minimises wear on both sleeve and sealing lip
Applications
Electric generators
Turbines and motors
Construction industry
Railway industry
Turbines and motors
Construction industry
Railway industry
How do I work out what size sleeve I need for a shaft?
When calculating the appropriate sleeve size it's first necessary to clean the shaft carefully. Then measure the diameter of an undamaged section of the seal counterface on at least three different planes. The average of these measurements is the size of Speedi Sleeve you need.
Shaft Repair
規格
Attribute | Value |
---|---|
Type | Speed Sleeve |
Inner Diameter | 90mm |
Outer Diameter | 101.6mm |
Dimensions | 101.6 x 90mm |