- RS庫存編號:
- 750-6851
- 製造零件編號:
- JTM-0818-015
- 製造商:
- Igus
6 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:12 个
HK$272.28
Bag(s) | Per Bag | Per unit* |
1 - 5 | HK$272.28 | HK$22.69 |
6 - 11 | HK$261.39 | HK$21.782 |
12 + | HK$250.49 | HK$20.874 |
* 參考價格 |
- RS庫存編號:
- 750-6851
- 製造零件編號:
- JTM-0818-015
- 製造商:
- Igus
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
規格
Attribute | Value |
---|---|
Type | Thrust Washer |