- RS庫存編號:
- 755-407
- 製造零件編號:
- SLFL-1
- 製造商:
- NSK-RHP
- RS庫存編號:
- 755-407
- 製造零件編號:
- SLFL-1
- 製造商:
- NSK-RHP
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Self-lube Bearing Flange Units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts.
Bore sizes 12 to 30mm & 1/2 in to 1 1/4 in internal diameter
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes
Supplied with
full fitting instructions.
規格
Attribute | Value |
---|---|
Inside Diameter | 25.4mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Zinc Plated Steel |
Length | 95.3mm |
Width | 71mm |
Depth | 34.11mm |
Mount Hole Size | 8.7 mm |
Mount Hole Centre-to-Centre | 76mm |