- RS庫存編號:
- 137-1863
- 製造零件編號:
- PME50-XL-N
- 製造商:
- INA
當前暫無庫存,可於2024/5/14發貨,3 工作日送達。
已增加
單價 个
HK$1,023.80
單位 | Per unit |
1 - 12 | HK$1,023.80 |
13 - 24 | HK$995.14 |
25 + | HK$980.65 |
- RS庫存編號:
- 137-1863
- 製造零件編號:
- PME50-XL-N
- 製造商:
- INA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Flanged Housing Units with Centring Spigot
These flanged housing units have four bolts and a centring spigot which is mounted in a turned recess into the machine structure. The centring spigot gives concentric alignment of the housings and relieves the fixing screws of any radial forces.
Features and Benefits
Cast iron
Centring spigot
Eccentric locking collar
P seals
Four-bolt units
Product Application Information
The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds.
Suffixes
N - Cast iron housing with undercut slot for end caps
INA
規格
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Width | 165mm |
Depth | 43.8mm |
Mount Hole Size | 14mm |